| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F43SC L/C |
| SKU: | AAOMS27656T25F43SC L/C |
MS27656T25F43SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for unparalleled performance in harsh environments, boasting up to 128 contacts housed within a rugged insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in wall mount and jam nut receptacle options, they offer versatility in installation. Constructed with high-strength aluminum shells and featuring a variety of plating options, including RoHS certified finishes, they provide superior protection against environmental factors. Equipped with M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Please note that this assembly does not ship with contacts.