| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F46PB L/C |
| SKU: | AAOMS27656T25F46PB L/C |
MS27656T25F46PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27656T25F46PBLC, offer robust and reliable connectivity in harsh environments. Featuring up to 128 environmentally sealed contacts and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in demanding conditions. With options for front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation requirements. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel, they guarantee durability and versatility. However, please note that this assembly does not ship with contacts.