| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F46PC L/C |
| SKU: | AAOMS27656T25F46PC L/C |
MS27656T25F46PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series connectors, featuring a robust design with up to 128 contacts, are built to withstand harsh environments with an operating temperature range of -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, these connectors offer versatile connectivity options. Made with high-strength aluminum shells and various plating choices, including RoHS-certified finishes, they ensure durability and reliability. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections in military and aerospace applications. Please note that this assembly does not ship with contacts.