MS27656T25F46PD

Heilind Number:AAOMS27656T25F46PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F46PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F46PD
SKU:AAOMS27656T25F46PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free options. Offering reliable connectivity, they are ideal for military and aerospace applications requiring rugged and durable performance.