MS27656T25F46S

Heilind Number:AAOMS27656T25F46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F46S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F46S
SKU:AAOMS27656T25F46S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for versatile connectivity. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility in application. The connectors, constructed with high-strength aluminum shells, come in different plating options including cadmium-free finishes for RoHS compliance. Ideal for military and aerospace applications, they ensure reliable performance with features like front and rear wall mount receptacles, RFI grounding plugs, and M39029 rear release crimp contacts. With a mating type of bayonet and contact style of removable crimp contacts, they provide secure and efficient connections, making them essential components in demanding environments.