MS27656T25F4S

Heilind Number:AAOMS27656T25F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F4S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F4S
SKU:AAOMS27656T25F4S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing robust connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors offer versatility in design. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS-certified finishes, they ensure durability and reliability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear-release crimp contacts, they offer efficient and secure connections. Suitable for military and industrial applications, these connectors are designed to meet stringent performance requirements, making them an ideal choice for demanding environments.