MS27656T25F61PC

Heilind Number:AAOMS27656T25F61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F61PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F61PC
SKU:AAOMS27656T25F61PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast a robust design for harsh environments, with up to 128 contacts housed in an insert. These connectors are fully sealed for environmental protection and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. With 52 insert arrangements and a choice of plating options including gold, electroless nickel, and anodized aluminum, they cater to diverse application needs. The high-strength aluminum shells provide durability, while RoHS certified finishes offer environmentally friendly solutions. Ideal for military and industrial applications, the MIL-DTL-38999 Series I connectors deliver exceptional performance in demanding conditions.