| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F61P L/C |
| SKU: | AAOMS27656T25F61P L/C |
MS27656T25F61P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring 61 removable crimp contacts, are engineered for demanding environments with their rugged aluminum construction and Electroless Nickel coating. Designed for wall mounting applications, these back panel receptacles provide reliable connectivity in military and aerospace systems. With a wide operating temperature range of -65 °C to 200 °C and environment-resistant design, they ensure optimal performance in harsh conditions. Please note that this assembly does not ship with contacts.