MS27656T25F61S

Heilind Number:AAOMS27656T25F61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T25F61S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T25F61S
SKU:AAOMS27656T25F61S

Detailed Description

Discover the rugged reliability of MIL-DTL-38999 Series I connectors, engineered for demanding environments with up to 128 contacts housed in an insert. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors are versatile for a range of applications. With an operating temperature spanning from -65 °C to 200 °C, they ensure consistent performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Crafted with high-strength aluminum shells and offering a selection of plating options including cadmium-free finishes, these connectors meet stringent quality standards. Trusted for their durability, they are ideal for military, aerospace, and industrial use.