| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F61SA L/C |
| SKU: | AAOMS27656T25F61SA L/C |
MS27656T25F61SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable and durable electrical connectivity for harsh environments, featuring up to 128 contacts sealed within their inserts. With options for front and rear wall mount as well as jam nut receptacles, these connectors provide secure RFI grounding. Their high-strength aluminum shells, available in various plating options, ensure long-lasting performance. Rated for a wide operating temperature range from -65°C to 200°C, they are suitable for demanding applications in military, aerospace, and industrial settings. Please note that this assembly does not ship with contacts.