| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T25F61S L/C |
| SKU: | AAOMS27656T25F61S L/C |
MS27656T25F61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27656T25F61SLC model, are engineered to provide reliable electrical connections in demanding environments. With a wall mounting flange design and bayonet coupling, these connectors offer secure installation and easy mating. Featuring 61 removable crimp contacts, they ensure efficient signal transmission. Constructed with high-strength aluminum shells and electroless nickel coating, they are durable and resistant to corrosion. With a wide operating temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. Please note that this assembly does not ship with contacts.