MS27656T9A98PD

Heilind Number:AAOMS27656T9A98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9A98PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9A98PD
SKU:AAOMS27656T9A98PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, with up to 128 contacts housed in an insert for secure connectivity. Featuring front and rear wall mount options, as well as jam nut receptacles, they offer versatility in installation. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C, making them ideal for a wide range of applications. With various plating options available, including RoHS certified finishes, they ensure reliable performance while meeting industry standards for quality and durability. Made with high strength aluminum shells, they provide robust protection for the contacts within. Suitable for military and industrial use, the MIL-DTL-38999 I connectors are a trusted choice for demanding environments.