MS27656T9B35A

Heilind Number:AAOMS27656T9B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B35A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B35A
SKU:AAOMS27656T9B35A

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating within a wide temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Made with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Overall, the MIL-DTL-38999 I connectors are ideal for military and industrial use, meeting stringent performance standards for conductivity and environmental resistance.