| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T9B35P L/C |
| SKU: | AAOMS27656T9B35P L/C |
MS27656T9B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, are engineered for rugged performance in harsh environments. With up to 128 contacts housed in an insert, these connectors ensure reliable connectivity in military and industrial applications. Operating between -65°C and 200°C, they are environmentally sealed for enhanced durability. Offered in 9 shell sizes and 52 insert arrangements, they accommodate various contact sizes, including coax and twinax. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, these connectors guarantee superior conductivity and corrosion resistance. Please note that this assembly does not ship with contacts.