| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T9B35S L/C |
| SKU: | AAOMS27656T9B35S L/C |
MS27656T9B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are meticulously engineered for extreme environmental conditions, boasting up to 128 contacts housed within a robust and sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors deliver unwavering performance in the harshest of settings. Available in nine shell sizes and 52 insert arrangements, they offer unparalleled versatility in design. Featuring high-strength aluminum shells with various plating options, including cadmium and nickel, these connectors ensure durability and reliability. Whether for military or industrial applications, the MIL-DTL-38999 I connectors meet stringent specifications for ruggedness and performance. Please note that this assembly does not ship with contacts.