MS27656T9B44PD

Heilind Number:AAOMS27656T9B44PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B44PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B44PD
SKU:AAOMS27656T9B44PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. These connectors operate reliably in extreme temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient electrical connections. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS-compliant finishes, they provide durability and reliability in demanding scenarios. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications, guaranteeing performance and longevity.