MS27656T9B6P

Heilind Number:AAOMS27656T9B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B6P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B6P
SKU:AAOMS27656T9B6P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors meet stringent military specifications for durability and performance.