MS27656T9B98B

Heilind Number:AAOMS27656T9B98B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B98B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B98B
SKU:AAOMS27656T9B98B

Detailed Description

MIL-DTL-38999 Series I connectors are meticulously designed for rugged environments, boasting up to 128 contacts within a sealed insert. With an impressive operating range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors feature M39029 rear release crimp contacts for seamless connectivity. Crafted from high-strength aluminum, they offer durability and longevity. Choose from a range of plating options, including cadmium-free finishes, to suit your specific requirements. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connector family delivers exceptional functionality for military and industrial applications.