| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T9B98P L/C |
| SKU: | AAOMS27656T9B98P L/C |
MS27656T9B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts sealed within a robust insert, are engineered for optimal performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount options, they offer flexibility for different installations. Constructed with high-strength aluminum shells and plated with durable finishes, such as cadmium olive drab and electroless nickel, these connectors guarantee longevity and conductivity. Please note that this assembly does not ship with contacts, allowing for customized configurations based on specific requirements.