MS27656T9B98S

Heilind Number:AAOMS27656T9B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9B98S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9B98S
SKU:AAOMS27656T9B98S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, these connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to different application needs. Meeting MIL-DTL-38999 I military specifications, they ensure reliable performance in demanding settings.