MS27656T9F35S

Heilind Number:AAOMS27656T9F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9F35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9F35S
SKU:AAOMS27656T9F35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and various plating options, including cadmium-free finishes, these connectors ensure reliability in a wide range of applications. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are ideal for military and industrial use.