MS27656T9F35SD

Heilind Number:AAOMS27656T9F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656T9F35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656T9F35SD
SKU:AAOMS27656T9F35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they include front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they offer plating options such as cadmium finishes and electroless nickel. RoHS compliant options are also available, ensuring performance and reliability in military and industrial applications.