| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656T9F98S L/C |
| SKU: | AAOMS27656T9F98S L/C |
MS27656T9F98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer exceptional durability and performance in demanding environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65°C to 200°C and available in various shell sizes and insert arrangements, they provide versatility for a range of applications. The connectors, constructed with high-strength aluminum shells and offering multiple plating options, ensure reliable connectivity in harsh conditions. With front and rear wall mount receptacles, as well as jam nut receptacles with RFI grounding plugs, they cater to diverse mounting needs. Please note that this assembly does not ship with contacts.