MS27661T25F46SB(LC)

Heilind Number:AAOMS27661T25F46SB(LC)
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27661T25F46SB(LC)
ECAD Model:
3D Model

Description:

AAOMS27661T25F46SB(LC)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27661T25F46SB(LC)
SKU:AAOMS27661T25F46SB(LC)

Detailed Description

The MIL-DTL-38999 Series I connectors, specifically the MS27661T25F46SBLC model, are engineered for rugged environments, featuring a straight plug configuration with 46 female socket contacts. With a shell size of 25 and contact sizes ranging from 8Coax to 20, these connectors offer versatile connectivity options. Constructed with high-strength aluminum shells and electroless nickel plating, they provide reliable performance in harsh conditions, with an operating temperature range of -65 °C to 200 °C. Designed for military and industrial applications, these connectors ensure secure and durable connections. Please note that this assembly does not ship with contacts.