| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3113H10C6PW |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series I |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Solder Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(6) |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Finish/Coating: | Fused Tin, Nickel |
| Termination Type: | Solder, Solder Cup |
| Keyway Polarization: | W |
| Service Rating: | I |
| Shell Style: | Solder Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | 10-6 |
| Service Class: | H |
| Shell Material: | Ferrous Alloy |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Finish: | Fused Tin, Nickel |
| Insert Arrangement: | 10-6 |
| Keying Position: | W |
| Service Class Detail: | Hermetic Seal, Conductive |
| SKU: | AAOMS3113H10C6PW |
MS3113H10C6PW
| Heilind Number: | AAOMS3113H10C6PW |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3113H10C6PW |
| ECAD Model: |
Description:
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. These connectors, part of the Series I lineup, come in various styles including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, along with straight plugs. With rugged aluminum shells featuring standard olive drab cadmium plating, they offer durability and reliability in demanding environments. Available in multiple shell sizes and insert patterns, these connectors accommodate different contact sizes such as 20, 16, 12, 12 coax, and 8 coax, catering to diverse connectivity needs. Featuring hermetic solder contacts and a bayonet mating type, they ensure secure and efficient connections. With a wide operating temperature range from -55°C to 125°C, along with nickel and fused tin coating for protection, these connectors are suitable for harsh operating conditions. Designed for male contact gender and with a service rating of I, they guarantee high performance and longevity, making them ideal for critical applications requiring a hermetic seal and conductive connectivity.

