| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3114H14C19P |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series I |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 19 |
| Mount Type: | Jam Nut Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(19) |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Finish/Coating: | Fused Tin, Nickel |
| Termination Type: | Solder, Solder Cup |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | 14-19 |
| Service Class: | H |
| Shell Material: | Ferrous Alloy |
| Contact Gender: | Male |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Finish: | Fused Tin, Nickel |
| Insert Arrangement: | 14-19 |
| Keying Position: | N |
| Service Class Detail: | Hermetic Seal, Conductive |
| SKU: | AAOMS3114H14C19P |
MS3114H14C19P
| Heilind Number: | AAOMS3114H14C19P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3114H14C19P |
| ECAD Model: |
Description:
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.
More >>Specifications
Detailed Description
Used in military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors feature crimp M39029 or solder contacts for reliable connectivity. Available in various styles including wall, box, bulkhead, and cable mounts, these connectors offer versatility in installation. With rugged aluminum shells and olive drab cadmium plating, they ensure durability in demanding environments. Offering a wide range of insert patterns and contact sizes, they cater to diverse connectivity needs. With a maximum operating temperature of 125°C and hermetic sealing, these connectors guarantee performance in extreme conditions. Suitable for both military and commercial use, they are essential for secure and efficient connections.

