Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS3114H22C55P |
Military Specification: | MIL-DTL-26482 |
Series: | MIL-DTL-38999 Series I |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 55 |
Mount Type: | Jam Nut Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(55) |
Contact Type: | Pin |
Mating Type: | Bayonet |
Finish/Coating: | Fused Tin, Nickel |
Termination Type: | Solder, Solder Cup |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Jam Nut Mounting Receptacle |
Shell Size - Insert Arrangement: | 22-55 |
Service Class: | H |
Shell Material: | Ferrous Alloy |
Contact Gender: | Male |
Conductivity: | Conductive |
Ingress Protection: | Hermetically Sealed |
Contact Style: | Pin |
Shell Finish: | Fused Tin, Nickel |
Insert Arrangement: | 22-55 |
Keying Position: | N |
Service Class Detail: | Hermetic Seal, Conductive |
SKU: | AAOMS3114H22C55P |
MS3114H22C55P
Heilind Number: | AAOMS3114H22C55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS3114H22C55P |
ECAD Model: |
Description:
Used in both military-aerospace and commercial applications, MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following: • Wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles • Straight plugs Available in 7 shell sizes with 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts. Contact sizes include 20, 16, 12, 12 coax, and 8 coax. 26482 Series 1 connectors feature rugged aluminum shells with standard olive drab cadmium plating.
More >>Specifications
Detailed Description
Used in both military-aerospace and commercial applications, our MIL-DTL-26482 I harsh environment connectors are designed for reliable performance in demanding conditions. These connectors feature rugged aluminum shells with standard olive drab cadmium plating, ensuring durability and corrosion resistance. Available in various configurations including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs, they offer versatility for different installation requirements. With 7 shell sizes and 60 insert patterns utilizing solder contacts, and 6 shell sizes with 47 insert patterns utilizing crimp contacts, these connectors provide flexibility in connectivity solutions. Contact sizes include 20, 16, 12, 12 coax, and 8 coax, catering to a wide range of needs. The contact type varies from crimp M39029 to solder contacts, ensuring secure and efficient connections. With a maximum operating temperature of 125°C and a minimum of -55°C, these connectors can withstand extreme environmental conditions. Featuring gold contact plating and nickel-fused tin finish coating, they offer superior conductivity and protection against corrosion. The hermetically sealed construction and hermetic solder contacts make them ideal for applications requiring a high level of sealing and reliability. Meeting MIL-DTL-26482 I military specification, these connectors are trusted for their performance in critical missions. Whether it's for military, aerospace, or commercial use, our MIL-DTL-26482 I connectors deliver the quality and durability you need for your connectivity solutions.