| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3474A16-26S |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series II |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 26 |
| Mount Type: | Jam Nut Mounting |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20(26) |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Finish/Coating: | Anodized |
| Termination Type: | Crimp |
| Keyway Polarization: | N |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | 16-26 |
| Service Class: | A |
| Shell Material: | Aluminum |
| Contact Gender: | Female |
| Conductivity: | Nonconductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket |
| Shell Finish: | Anodized |
| Insert Arrangement: | 16-26 |
| Keying Position: | N |
| Service Class Detail: | Nonconductive Grommet Seal |
| SKU: | AAOMS3474A16-26S |
MS3474A16-26S
| Heilind Number: | AAOMS3474A16-26S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3474A16-26S |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-26482 Series 2 connectors offer enhanced sealing performance over Series I, featuring a versatile rear hardware design. Available in various configurations like narrow and wide flange receptacles, cable connectors, and jam nut receptacles, they meet stringent military specifications. With 33 insert arrangements and M39029 crimp contacts in sizes 20, 16, and 12, these connectors ensure reliable connectivity in harsh environments. Constructed with aluminum shells and offering multiple plating options including RoHS compliant finishes, they provide durability and corrosion resistance. Designed for bayonet mating with gold-plated removable crimp contacts, these connectors are ideal for aerospace and defense applications where rugged performance is essential.

