MS90555C32412SY

Heilind Number:AAOMS90555C32412SY
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS90555C32412SY
ECAD Model:
3D Model

Description:

Amphenol Class L 22992 high-power, heavy duty electrical connectors are designed for high-current electrical loads and are the largest cylindrical Amphenol power connectors available. These ruggedized connectors are available only in the specific configurations prescribed by MIL-DTL-22992 standards for either military or industrial class applications. This rigid configuration control assures correct interconnection of electrical circuits for maximum safety and reliability.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS90555C32412SY
Mount Type:Wall Mount
Contact Type:Female
Shell Material:Aluminum
Keyway Polarization:Y
Shell Plating:Cadmium Olive Drab
Gender:Female
Contact Size:4
Mating Cycles:500 cycle
Current Rating:60 A
Series:Class L
SKU:AAOMS90555C32412SY

Detailed Description

Features & Benefits:,Heavy electrical loads: current range from 40 to 200 amperes,Direct current or single/three phase, 60/400 Hertz alternating current,Automatic grounding for safety,Meets MIL-DTL-22992 qualifications,Resistance to the operating environments of heat, moisture, vibration, high impact, and immersion - see chart in "Technical Information”,Double stub coupling threads for faster connections; no cross threading, easy cleaning,Left-hand accessory threads to minimize cable twisting, wire breakage, accidental connector disassembly,Gaskets or O-rings at appropriate surfaces for perfect weather-tight connections