| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS90556C28413PY |
| Series: | Class L |
| Gender: | Male |
| Contact Size: | 6 |
| Contact Type: | Male |
| Shell Plating: | Cadmium Olive Drab |
| Mount Angle: | Straight |
| Keyway Polarization: | Y |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A |
| SKU: | AAOMS90556C28413PY |
MS90556C28413PY
| Heilind Number: | AAOMS90556C28413PY |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS90556C28413PY |
| ECAD Model: |
Description:
Amphenol Class L 22992 high-power, heavy duty electrical connectors are designed for high-current electrical loads and are the largest cylindrical Amphenol power connectors available. These ruggedized connectors are available only in the specific configurations prescribed by MIL-DTL-22992 standards for either military or industrial class applications. This rigid configuration control assures correct interconnection of electrical circuits for maximum safety and reliability.
More >>Specifications
Detailed Description
Features & Benefits:,Heavy electrical loads: current range from 40 to 200 amperes,Direct current or single/three phase, 60/400 Hertz alternating current,Automatic grounding for safety,Meets MIL-DTL-22992 qualifications,Resistance to the operating environments of heat, moisture, vibration, high impact, and immersion - see chart in "Technical Information”,Double stub coupling threads for faster connections; no cross threading, easy cleaning,Left-hand accessory threads to minimize cable twisting, wire breakage, accidental connector disassembly,Gaskets or O-rings at appropriate surfaces for perfect weather-tight connections

