DC95H303VN

Heilind Number:AASDC95H303VN
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:DC95H303VN
ECAD Model:
3D Model

Description:

EPOXY COATED, 0.012OD LEADS, 30K 0.1 C FROM 0 C-70 C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors DC95H303VN
Overall Width:0.095 in
Overall Length:1.5 in
Response Time:10 s, 1 s
Power Rating:75 mW
Thermistor Type:NTC Thermistor
Resistance:30 kOhm
Tolerance:+/-0.1 °C
Beta Value:3936 K
Operating Temperature:32 to 158 °F
Disc Diameter:0.095 in
SKU:AASDC95H303VN