EC95G104VN

Heilind Number:AASEC95G104VN
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:EC95G104VN
ECAD Model:
3D Model

Description:

EPOXY COATED, 0.008OD LEADS,100K 0.1 C FROM 0 C-70 C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors EC95G104VN
Overall Width:0.095 in
Overall Length:2.5 in
Response Time:10 s, 1 s
Power Rating:75 mW
Thermistor Type:NTC Thermistor
Resistance:100 kOhm
Tolerance:+/-0.1 °C
Beta Value:4252 K
Operating Temperature:32 to 158 °F
Disc Diameter:0.095 in
SKU:AASEC95G104VN