NPH-8-030AH

Heilind Number:AASNPH-8-030AH
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:NPH-8-030AH
ECAD Model:
3D Model

Description:

30 KPAA

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors NPH-8-030AH
Accuracy:1.5 %
Pressure Type:Absolute
Pressure Range:4.35 psi
Mounting Type:PCB Mount
SKU:AASNPH-8-030AH