RL1003-1157-95-D1

BARE DISCS, UNINSULATED LEADS, 2K, 10% 25 C

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

NTC bare disc thermistor with uninsulated leads

Product Category:
Manufacturer: Amphenol Advanced Sensors
Manufacturer Part Number: RL1003-1157-95-D1
SKU: AASRL1003-1157-95-D1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: