| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Advanced Sensors |
| Manufacturer Part Number: | Amphenol Advanced Sensors RL2005-10.7K-140-D1 |
| Tolerance: | -10% |
| Beta Value: | 4615 K |
| Resistance: | 20 kOhm |
| Disc Diameter: | 0.22 in |
| Mounting Type: | PCB Mount |
| Overall Width: | 0.22 in |
| Response Time: | 20 s |
| Thermistor Type: | NTC Thermistor |
| Lead Wire Length: | 1.5 in |
| Operating Temperature: | -58 to 302 °F |
| SKU: | AASRL2005-10.7K-140-D1 |

