| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Advanced Sensors |
| Manufacturer Part Number: | Amphenol Advanced Sensors SUF005A001 |
| Number of Sensors: | DUAL |
| SKU: | AASSUF005A001 |
SUF005A001
| Heilind Number: | AASSUF005A001 |
| Manufacturer: | Amphenol Advanced Sensors |
| Manufacturer Number: | SUF005A001 |
| ECAD Model: |
Specifications
Detailed Description
Dual Solar Sensor, Operating Temp Range -30°C to 100°C

