T9602-5-A-1

HUMIDITY & TEMP SENSOR, PDM ANALOG, 2%RH, 5 V, 1M CABLE,

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

Humidity & Temp Probe, 1m cable, 5V Operating Voltage & PDM Analog Output

Product Category:
Manufacturer: Amphenol Advanced Sensors
Manufacturer Part Number: T9602-5-A-1
SKU: AAST9602-5-A-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: