TH410J40GDNI

Heilind Number:AASTH410J40GDNI
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:TH410J40GDNI
ECAD Model:
3D Model

Description:

GLASS ENCAPSULATED, 100K 5% 25 C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors TH410J40GDNI
Overall Length:0.7 in
Response Time:25 s
Power Rating:25 mW
Thermistor Type:NTC Thermistor
Resistance:100 kOhm
Tolerance:.5%
Beta Value:4014 K
Operating Temperature:-40 to 392 °F
Disc Diameter:0.08 in
Lead Wire Length:1.02 in
SKU:AASTH410J40GDNI