TK95G503W

Heilind Number:AASTK95G503W
Manufacturer:Amphenol Advanced Sensors
Manufacturer Number:TK95G503W
ECAD Model:
3D Model

Description:

EPOXY COATED, INSULATED LEADS, 50K 0.2 C FROM 0 -70 C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Advanced Sensors
Manufacturer Part Number:Amphenol Advanced Sensors TK95G503W
Overall Width:0.095 in
Overall Length:3 in
Response Time:10 s, 1 s
Power Rating:75 mW
Thermistor Type:NTC Thermistor
Resistance:50 kOhm
Tolerance:+/-0.2 °C
Beta Value:4252 K
Operating Temperature:32 to 158 °F
Disc Diameter:0.095 in
SKU:AASTK95G503W