| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 250G |
| SKU: | AAV250G |
250G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| Boyd 749805-8 | KIT,HDP-20,PLUG,SIZE 2, 15 POS | ![]() |
| Boyd 776231-2 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| Boyd D09S33E4GX00LF | DSUB R/A STB 9 SOCKET | ![]() |
| Boyd 131-3403-016 | COAXIAL CONNECTORS | ![]() |
| Boyd 3600B/26 100 | 7000058105 80610523377 3600B/26 100'=26/RC/RJKTSH/TP/ | ![]() |
| Boyd 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Boyd 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Boyd 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Boyd PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


