| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 43-77-9G |
| SKU: | AAV43-77-9G |
43-77-9G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 2-1761603-3 | IDC LOW PRO HDR 10P VERT BLUE | ![]() |
| Boyd 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Boyd 321233 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| Boyd 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 20-18 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Boyd 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated,, Carton | ![]() |
| Boyd 22-12-2104 | KK 254 Solid Header, Right-Angle, with Friction Lock, 10 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Boyd 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 22-27-2101 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 26-60-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Boyd PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd S100X150VAC | P1 self-laminating label cassette, 1.00" W x 1.50" L, 10 - 6 AWG wire/cable, Cat. 5e/6/6A UTP and Cat. 5e FTP, white print-on area, vinyl, clear/white, 200 labels/cassette, 1 pc. package quantity. | ![]() |


