| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 507222B00000G |
| SKU: | AAV507222B00000G |
507222B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 87224-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
| Boyd 929955-06 | 7000057468 80001387366 929955-06 | ![]() |
| Boyd 22-28-8022 | KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 2 Circuits, 0.38 | ![]() |
| Boyd 26-61-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Boyd 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Boyd 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Boyd 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Boyd 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Boyd 43045-1201 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Boyd 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Boyd 501646-2200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 22 Circuits | ![]() |
| Boyd 90130-1206 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 0.38 | ![]() |


