| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 529802B02500G |
| SKU: | AAV529802B02500G |
529802B02500G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 2-644488-6 | 06P MTA100 SHRD HDR F/L R/A SN | ![]() |
| Boyd 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| Boyd 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| Boyd 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 52793-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| Boyd 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| Boyd 52808-1871 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 18 Circuits | ![]() |
| Boyd 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |


