| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 6021BG |
| SKU: | AAV6021BG |
6021BG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-640250-1 | 11P SL156 HSG W/LCK RAMP NATL | ![]() |
| Boyd 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| Boyd 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| Boyd 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| Boyd 350759-4 | 02P UMNL HDR ASSY PC V2 NATL | ![]() |
| Boyd 350765-4 | 15P UMNL HDR ASSY PC | ![]() |
| Boyd 62253-1 | FASTON 250 PIGGY-BACK REC 14-10 AWG BR | ![]() |
| Boyd 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
| Boyd 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Boyd 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| Boyd 7701 | SCREW TERMINAL | ![]() |
| Boyd 39-00-0208 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 18-24 AWG, Bag | ![]() |
| Boyd DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


