| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 6022BG |
| SKU: | AAV6022BG |
6022BG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 282822-3 | TERMI-BLOK HEADER,ASSY90 3P. | ![]() |
| Boyd 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| Boyd 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| Boyd 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Boyd 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Boyd 55917-2610 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 26 Circuits, with PCB Locator | ![]() |


