| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 6263B-MT5G |
| SKU: | AAV6263B-MT5G |
6263B-MT5G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| Boyd 499991-3 | POLARIZER AMP-LATCH 1000/BAG | ![]() |
| Boyd 103 | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | ![]() |
| Boyd 03-09-1041 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Boyd 231-635 | ROHS | ![]() |


