| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 7025B-MTG |
| SKU: | AAV7025B-MTG |
7025B-MTG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-640453-1 | 11P MTA100 HDR ASSY SQ R/A | ![]() |
| Boyd 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
| Boyd 22-28-4143 | KK 254 Breakaway Header, Vertical, 14 Circuits, 0.38 | ![]() |
| Boyd CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
| Boyd PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd PRT2S-M0 | Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Boyd FTH-5A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural.75 in | ![]() |
| Boyd LCBST-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lock, Natural | ![]() |


