| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd CLP-212TG |
| SKU: | AAVCLP-212TG |
CLP-212TG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Boyd 5-146250-4 | 08 MODII HDR DRST B/A .100CL | ![]() |
| Boyd 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Boyd 19215-0028 | VersaKrimp Butt Splice for 10-12 AWG Wire | ![]() |
| Boyd 19713-4001 | PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Boyd 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 39-28-8120 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 53048-0410 | 1.25mm Pitch PicoBlade Header, Right Angle, 4 Circuits | ![]() |
| Boyd PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Boyd WHC-250-01 | Clip,Screw Mnt,Natural,1/4 in Hold, Clip, Screw Mount, Natural | ![]() |


