| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | AirBorn |
| Manufacturer Part Number: | AirBorn IW-2P0-10-PVT7-J |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Straight Plug |
| Insert Material: | Glass-filled PPS (polyphenylene sulfide) |
| Contact Current Rating: | 5 A |
| Operating Temperature Range: | -65 - 125 °C |
| Mating Cycles: | 250 |
| Insert Color: | White |
| SKU: | ABNIW-2P0-10-PVT7-J |
IW-2P0-10-PVT7-J
| Heilind Number: | ABNIW-2P0-10-PVT7-J |
| Manufacturer: | AirBorn |
| Manufacturer Number: | IW-2P0-10-PVT7-J |
| ECAD Model: |
Description:
AirBorn iW Series Connectors: High-Reliability, Mil-Spec inspired, board-to-board and cable-to-board solutions, perfect for Industrial applications. Rugged, 3-point contact design, economical 15 μin gold plating ensures durability in high vibration, extreme temperatures, and repeated use. Versatile with PTH, Solder Cup, and Crimp terminations. Ideal for demanding environments.
More >>Specifications
Detailed Description
AirBorn iW Series: Mil-Spec Inspired, Industrial Grade Connectors. High-reliability board-to-board and cable-to-board connectors are designed for rugged industrial applications. Features 3-point rugged contact design, 15 μin gold plating, enduring high vibration, extreme temperatures, and repeated uses. Includes PTH, Solder Cup, and Crimp terminations.,,Key Highlights:,Exceptional Vibration Resistance: 10Hz-2000Hz, 1.52mm, 147.1m/s² (15G) for 12h.,High Current Density: 5A per contact.,Minimal Contact Resistance: Max 5mΩ.,Outstanding Mechanical Performance: Insertion force 4 oz (1.1N) per contact.,,Specifications:,Pitch: 2.54mm (0.100").,Versatility: Suitable for up to 5A per contact in signal or power applications.,Premium Quality: Diverse range, built for durability, customization available.,Ultimate Reliability: Designed to withstand the most challenging shock and vibration conditions.,,,,,

