| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | AirBorn |
| Manufacturer Part Number: | AirBorn M55302/118-18 |
| Series: | WBA Series |
| Gender: | Male |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Current Rating: | 1.5 A |
| Voltage Rating: | 600 V |
| SKU: | ABNM55302/118-18 |

